- Home ›
- All Products›
- D42660-000
D42660-000
TE Connectivity / Raychem Brand
STXR40AU00-0805AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
STXR40AU00-0805AI
Search Keywords: D42660000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D42660-000
-
Alias/AKA:STXR40AU00-0805AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Termination Device Included:TR05AI
-
Salt Spray Resistance:48 Hr
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Primary Product Plating Material:Zinc Cobalt
-
Primary Product Color:Olive Drab
-
Body Orientation:Straight
-
TE Connector Interface Code:40
-
Primary Product Material:Aluminum
-
Product Length:1.04 in, 26.5 mm
-
Compatible With Connector Shell Size:09 , A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$282.89
5
$282.18
10
$281.48
13
$280.78
25
$154.59
38
$107.36
50 +
$105.20
Click for Quote
Log in
to unlock special pricing