- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- D42391-000
D42391-000
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flame Retardant - 2:1 - 0.093 " - 2.4 mm - Black - 65 ft - 19.8 m.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Heat Shrink Tubing - Flame Retardant - 2:1 - 0.093 " - 2.4 mm - Black - 65 ft - 19.8 m.
Search Keywords: D42391000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D42391-000
-
Alias/AKA:RNF-100-MINI-SPL-3/32-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,802
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$26.56
10
$25.87
25
$25.45
50
$25.38
100
$22.03
250 +
$21.98
Click for Quote
Log in
to unlock special pricing