- Home ›
- All Products›
- D42359-000
D42359-000
TE Connectivity / Raychem Brand
55PC6233-24-3/6/9-9-2L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC6233-24-3/6/9-9-2L
Search Keywords: D42359000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D42359-000
-
Alias/AKA:55PC6233-24-3/6/9-9-2L
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Shield Size:38 AWG
-
Wire Source:United States
-
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Product Type:Cable
-
Product Classification:High Performance - Spec 44, 55 & RCW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100 Feet
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100 Feet
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
15 Weeks
can ship
8/20/26