- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D-406-2008
D-406-2008
TE Connectivity / Raychem Brand
D-406-2008
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-406-2008
Search Keywords: D4062008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-406-2008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Terminal & Splice Style:Splice
-
Packaging Quantity:1000
-
Government Qualified:No
-
Wire Insulation Support:With
-
Contact Plating Material:Tin
-
Sealable:Yes
-
Insulated:Yes
-
Barrel Style:Standard
-
Splice Type:Butt Splice
-
Wire/Cable Type:Discrete Wire
-
Serrated:No
-
Support Style:Insulation Support
-
Outside Diameter:5 mm
-
Color:Blue
-
Insulated Wire Support:Yes
-
Plating Material:Tin
-
Overall Length:37 mm
-
Product Type:Splice
-
Splice Material:Copper Alloy
-
Packaging Method:Box
-
Inside Diameter (Recovered):2 mm
-
Termination Method:Crimp
-
Wire Size:1.5 – 2.5 mm²
-
Barrel Type:Closed Barrel
-
Barrel Inside Diameter:.08 in
-
Terminal & Splice Type:Splice
-
Heavy Duty:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,250
$1.196
2,500
$0.736
3,750
$0.583
5,000 +
$0.571
Click for Quote
Log in
to unlock special pricing