- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- D-406-2005
D-406-2005
TE Connectivity / Raychem Brand
The D-406-2005 is an environment-resistant, in-line crimp splice designed for joining wires in the 16-14 AWG size range.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The D-406-2005 is an environment-resistant, in-line crimp splice designed for joining wires in the 16-14 AWG size range.
Search Keywords: D4062005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-406-2005
-
Alias/AKA:516269-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Splice
-
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 7/6/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
12500
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$2.705
2,500
$2.699
5,000
$2.692
7,500
$2.685
12,500
$2.678
25,000
$1.368
37,500
$0.931
50,000 +
$0.913
Click for Quote
Log in
to unlock special pricing