- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- D-406-0034
D-406-0034
TE Connectivity / Raychem Brand
Cable Accessories Splice Cross-Linked Polyamide Yellow Tin Loose
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Accessories Splice Cross-Linked Polyamide Yellow Tin Loose
Search Keywords: D4060034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-406-0034
-
Alias/AKA:C05248-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Splice
-
Color:Yellow
-
Body Material:Cross-Linked Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
2,500
$3.83
5,000
$1.96
7,500
$1.33
10,000 +
$1.31
Click for Quote
Log in
to unlock special pricing