- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- D-406-0001CS100
D-406-0001CS100
TE Connectivity / Raychem Brand
Cable Accessories Splice Cross-Linked Polyamide Red Tin Loose
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Cable Accessories Splice Cross-Linked Polyamide Red Tin Loose
Search Keywords: D4060001CS100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-406-0001CS100
-
Alias/AKA:CC2619-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Splice
-
Color:Red
-
Body Material:Cross-Linked Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
100
$1.173
300
$0.980
1,000
$0.793
2,500
$0.696
5,000
$0.693
7,500 +
$0.689
Click for Quote
Log in
to unlock special pricing