- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- D3-9FR
Breakout Boot Semi-Rigid Modified Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Breakout Boot Semi-Rigid Modified Polyolefin
Product Highlights:
- Molded Part Type = Break-out
- Family Name = D
- Transition Type = Break-out
- 2 Branches/Legs
- General Purpose Application
Search Keywords: D39FR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D3-9FR
-
Alias/AKA:D15798-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Breakout Boot
-
Body Material:Semi-Rigid Modified Polyolefin
-
Color:N/A
-
Operating Temperature:-55 to 90 °C
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
65 Weeks
can ship
8/10/27
Price (USD)
Qty
Unit Price
1
$98.14
5
$97.00
10
$81.66
25
$76.54
50
$72.90
100 +
$69.83
Click for Quote
Log in
to unlock special pricing