- Home ›
- All Products›
- D36771-000
D36771-000
TE Connectivity / Raychem Brand
DK-621-0412F-S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DK-621-0412F-S
Search Keywords: D36771000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D36771-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Data Bus Connector Style:Threaded
-
Operating Temperature (Max):125 °C
-
Data Bus Connector Type:Jack
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
8
$574.53
16
$303.22
24
$208.53
31 +
$204.36
Click for Quote
Log in
to unlock special pricing