- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- D34032-000
D34032-000
TE Connectivity / Raychem Brand
HM-254127-10-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
HM-254127-10-8A
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 12.70 mm
- Label Width = 25.40 mm
- Metalized Polyester Material
- HM Series
Search Keywords: D34032000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D34032-000
-
Alias/AKA:HM-254127-10-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Color:Silver
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50,000
can ship 7/9/26
25,258
can ship 10/28/26
Minimum Order Quantity:
500
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
500
$0.0893
2,500
$0.0624
7,500
$0.0583
30,000
$0.0547
50,000
$0.0545
100,000
$0.0542
150,000
$0.0541
250,000 +
$0.0537
Click for Quote
Log in
to unlock special pricing