- Home ›
- All Products›
- D33682-000
D33682-000
TE Connectivity / Raychem Brand
462A421-770-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
462A421-770-0
Search Keywords: D33682000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D33682-000
-
Alias/AKA:462A421-770-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape:Y Shape
-
Size Code:421
-
Power Cable Accessory:No
-
Material Code:770
-
Material:NBCCS
-
Number of Branches/Legs:4
-
Fluid/Chemical Resistance:Chemical, Biological, Radiological and Nuclear (CBRN)
-
Adhesive Pre-Coat:No
-
Molded Part Shape Code:462A
-
Inside Diameter Range (Leg 1):.26 – .52 in, 6.6 – 13.2 mm
-
Inside Diameter Range (Leg 3):.26 – .52 in, 6.6 – 13.2 mm
-
Inside Diameter Range (Body):.26 – .78 in, 6.6 – 19.8 mm
-
Inside Diameter Range (Leg 2):.26 – .52 in, 6.6 – 13.2 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
430
Ships today, if you order in
105 Weeks
can ship
6/6/28
Price (USD)
Qty
Unit Price
1
$44.81
5
$43.30
10
$42.65
25
$41.78
50
$41.13
100
$40.48
250 +
$39.62
Click for Quote
Log in
to unlock special pricing