- Home ›
- All Products›
- D33598-000
D33598-000
TE Connectivity / Raychem Brand
B-152-9003
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-152-9003
Search Keywords: D33598000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D33598-000
-
Alias/AKA:B-152-9003
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Quantity:100
-
Packaging Method:Box
-
Sealable:No
-
Insulation Material:Heat Shrink Radiation-Crosslinked Modified Polyolefin
-
Barrel Type:Closed
-
Primary Product Color:Blue
-
Outside Diameter:1.78 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Size:12 – 14 AWG, 2500 – 7200 CMA, 4 – 2 mm²
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Compatible With Discrete Wire Type:Stranded
-
Product Length:1.655 in, 42 mm
-
Product Weight:1 g
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
575
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
575
$4.79
1,150
$2.54
1,725
$1.79
2,300 +
$1.75
Click for Quote
Log in
to unlock special pricing