- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- D33050-000
D33050-000
TE Connectivity / Raychem Brand
The D33050-000 is a heat-shrinkable molded part designed to provide a sealed 2-to-1 cable transition.
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
The D33050-000 is a heat-shrinkable molded part designed to provide a sealed 2-to-1 cable transition.
Search Keywords: D33050000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D33050-000
-
Alias/AKA:203W301-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:5.8/2.2 mm
-
Inside Diameter Before Shrinking:10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
157
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
5
$15.90
25
$13.56
50
$12.82
100
$12.15
250
$11.39
500
$10.84
1,000 +
$10.82
Click for Quote
Log in
to unlock special pricing