- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- D31592-000
D31592-000
TE Connectivity / Raychem Brand
High Performance Cable 0AWG 12.8mm Tin Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 0AWG 12.8mm Tin Coated Copper White 600VAC
Search Keywords: D31592000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D31592-000
-
Alias/AKA:CMC-0547-0-9-L059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:0 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:12.8 mm
-
Maximum Voltage Rating:600 VAC
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
125
$74.78
250
$38.19
375
$26.00
500 +
$25.48
Click for Quote
Log in
to unlock special pricing