- Home ›
- All Products›
- D31428-000
D31428-000
TE Connectivity / Raychem Brand
HM-165102-10-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
HM-165102-10-8A
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 10.20 mm
- Label Width = 16.50 mm
- Metalized Polyester Material
- HM Series
Search Keywords: D31428000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D31428-000
-
Alias/AKA:HM-165102-10-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Packaging Method:Roll
-
Label Thickness:97 Micron
-
Packaging Quantity:10000
-
Label Type:Industrial Label
-
Label Style:Die-Cut
-
Number of Labels Across:5
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Product Width:.65 in, 16.5 mm
-
Primary Product Color:Metalized Silver
-
Product Height:.4 in, 10.2 mm
-
Agency/Standard:UL
-
Primary Product Material:Polyester
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
7,500
$0.0509
15,000
$0.0382
22,500
$0.0357
30,000 +
$0.0349
Click for Quote
Log in
to unlock special pricing