- Home ›
- All Products›
- D-300-18
D-300-18
TE Connectivity / Raychem Brand
D-300-18
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-300-18
Search Keywords: D30018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-300-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Insulation Diameter (Max):.18 in, 4.57 mm
-
Insulated:No
-
Terminal & Splice Style:Splice
-
Overall Length:1.3 in, 33.02 mm
-
Government Qualified:No
-
Color:Black
-
Insulation Material:Heat Shrinkable, Crosslinked Modified Polyolefin
-
Product Type:Cap
-
Terminal & Splice Type:Splice
-
Sealable:Yes
-
Splice Type:Stub Splice
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$9.08
500
$4.81
750
$3.38
1,000 +
$3.31
Click for Quote
Log in
to unlock special pricing