- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- D-300-01
TE Connectivity / Raychem Brand
D-300-01
Cable Accessories Cap Polyolefin Black
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-300-01
-
Alias/AKA:610004-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Cap
-
Body Material:Polyolefin
-
Color:Black
-
Operating Temperature:N/A
-
Dimension:24.4 mm