- Home ›
- All Products›
- D288374001
D288374001
TE Connectivity / Raychem Brand
VERSAFLEX-20-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFLEX-20-0-SP
Search Keywords: D288374001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D288374001
-
Alias/AKA:VERSAFLEX-20-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Product Source:Europe
-
Applicable Region:Global
-
Flexibility:Flexible
-
Wall Type:Braid
-
Operating Temperature Range:-50 – 150 °C
-
Primary Product Material:Polyester
-
Packaging Method:Box
-
Mechanical Resistance:Mechanical Damage
-
Resistance Properties:Moisture
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
300
$2.91
600
$1.80
900
$1.42
1,200 +
$1.39
Click for Quote
Log in
to unlock special pricing