- Home ›
- All Products›
- D28553-000
D28553-000
TE Connectivity / Raychem Brand
FL2500-NO.4-J2-0-60MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FL2500-NO.4-J2-0-60MM
Search Keywords: D28553000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D28553-000
-
Alias/AKA:FL2500-NO.4-J2-0-60MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Operating Temperature Range:-40 – 135 °C
-
Packaging Method:Box
-
Product Source:Czech Republic
-
Shrink Temperature (Min):110 °C
-
Applicable Region:Global
-
Recovery Temperature:135 °C
-
Shrink Ratio:4:1
-
Fluid Type:Water
-
Flexibility:Semi-Rigid
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Inside Diameter (Max):.175 in, 4.45 mm
-
Expanded Inside Diameter (Min):17.78 in, 17.78 mm
-
Recovered Wall Thickness (Tolerance):.1 in, 2.54 mm
-
Mechanical Resistance:Abrasion
-
Resistance Properties:Immersion Protection , Moisture
-
Product Length:2.36 in, 60 mm
-
Operating Voltage (Max):.6 kV
-
Wall Type:Dual Wall
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,250
$2.444
2,500
$1.294
3,750
$0.910
5,000 +
$0.892
Click for Quote
Log in
to unlock special pricing