- Home ›
- All Products›
- D28275-000
D28275-000
TE Connectivity / Raychem Brand
T1K-254045-10-9
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Roll Packaging
Description
+
T1K-254045-10-9
Search Keywords: D28275000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D28275-000
-
Alias/AKA:T1K-254045-10-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Label Thickness:63 Micron
-
Packaging Quantity:10000
-
Label Type:PCB Identification
-
Label Style:Die-Cut
-
Number of Labels Across:3
-
Packaging Method:Roll
-
Operating Temperature Range:-40 – 300 °C, -40 – 572 °F
-
Agency/Standard:UL
-
Primary Product Color:White
-
Product Height:.18 in, 4.5 mm
-
Primary Product Material:Polyimide
-
Product Width:1 in, 25.4 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
Price (USD)
Qty
Unit Price
10,000
$0.0439
20,000
$0.0426
30,000 +
$0.0413
Click for Quote
Log in
to unlock special pricing