- Home ›
- All Products›
- D27632-000
D27632-000
TE Connectivity / Raychem Brand
TXR40BW90-1208AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR40BW90-1208AI
Search Keywords: D27632000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D27632-000
-
Alias/AKA:TXR40BW90-1208AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR08AI
-
Salt Spray Resistance:1000 Hr
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
TE Connector Interface Code:40
-
Primary Product Material:Nickel Aluminum Bronze
-
Product Length:1.11 in, 28.3 mm
-
Compatible With Connector Shell Size:13 , C
-
Primary Product Plating Material:Unplated (Shotblast Glass Bead)
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
13
$1,170.23
25
$621.60
38
$417.56
50 +
$409.21
Click for Quote
Log in
to unlock special pricing