- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D25800-000
D25800-000
TE Connectivity / Raychem Brand
RT-780-3/4-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
RT-780-3/4-0-SP
Search Keywords: D25800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D25800-000
-
Alias/AKA:RT-780-3/4-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Recovered Wall Thickness (Nominal):.032 in, .81 mm
-
Fluid Type:Aviation Fuel , Brake Fluid , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Military Decontaminating Agents , Water
-
Fluid Resistance:Immersion Protection , Splash Protection
-
Wall Type:Single
-
Color:Black
-
Size Range:.375 – .75 in, 9.5 – 19.05 mm
-
Flexibility:Semi-Rigid
-
Shrink Temperature (Min):175 °C
-
Packaging Method:Piece
-
Applicable Region:Worldwide
-
Expanded Inside Diameter (Min):.75 in, 19.05 mm
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.375 in, 9.5 mm
-
Material Systems Code:780 NBC
-
Operating Temperature Range:-55 – 175 °C
-
Flammability:Flame-Retardant
-
Product Source:US
-
Recovery Temperature:200 °C
-
Low Outgassing:No
-
Material:Crosslinked Fluoroelastomer
-
Resistant To:Fluids
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,496
Ships today, if you order in
Manufacturer Stock:
533
can ship
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$50.29
25
$50.15
50
$50.03
125
$49.91
250
$26.34
375
$18.12
500 +
$17.75
Click for Quote
Log in
to unlock special pricing