- Home ›
- All Products›
- D24922-000
D24922-000
TE Connectivity / Raychem Brand
BRAID TAIL BACKSHELL
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
BRAID TAIL BACKSHELL
Search Keywords: D24922000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D24922-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Adapter Code:40
-
Termination Device Type:Magneform Ring , Shielded Boot
-
Cable Diameter Range:375 – 6 in, 95 – 152 mm
-
Connector Shell Size:17E
-
Backshell Plating Material:Nickel
-
Backshell Material:Aluminum Alloy
-
Adapter Angle:Straight
-
Connector System:Cable-to-Cable
-
Backshell Entry Size Code:12
-
Adapter Entry Size:12
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Sealable:Yes
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.