- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- D24833-000
D24833-000
TE Connectivity / Raychem Brand
Heat Shrink Boot - 90° - 10mm (0.39") to 5.8mm (0.23") / 10mm (0.39") to 2.2mm (0.09") - Fluid Resistant Elastomer.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - 90° - 10mm (0.39") to 5.8mm (0.23") / 10mm (0.39") to 2.2mm (0.09") - Fluid Resistant Elastomer.
Search Keywords: D24833000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D24833-000
-
Alias/AKA:223W301-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
336
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
45 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
10
$14.13
30
$13.21
50
$12.80
100
$12.27
250
$12.15
500
$12.09
1,000 +
$12.03
Click for Quote
Log in
to unlock special pricing