- Home ›
- All Products›
- D24505-000
D24505-000
TE Connectivity / Raychem Brand
HEX54-AB-45-61-A12-1-DS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEX54-AB-45-61-A12-1-DS
Search Keywords: D24505000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D24505-000
-
Alias/AKA:HEX54-AB-45-61-A12-1-DS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:54
-
Termination Device Type:Ferrule , HexaShield
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Primary Product Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Body Orientation:45°
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:61
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
7
$3,135.76
13
$1,724.80
19
$1,204.97
25 +
$1,180.87
Click for Quote
Log in
to unlock special pricing