- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- D23413-000
D23413-000
TE Connectivity / Raychem Brand
TXR18AB00B3614BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR18AB00B3614BI
Search Keywords: D23413000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D23413-000
-
Alias/AKA:TXR18AB00B3614BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:36
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium
-
Entry Size:14 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
13
$229.89
25
$126.58
38
$87.90
50 +
$86.14
Click for Quote
Log in
to unlock special pricing