- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- D22213-000
D22213-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 19/16/16S Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 180° 19/16/16S Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: D22213000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D22213-000
-
Alias/AKA:TX54AB00-1620H
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:19,16,16 S
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:20 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
13
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$460.86
5
$459.70
10
$458.56
13
$457.41
25
$251.07
38
$170.39
50 +
$166.98
Click for Quote
Log in
to unlock special pricing