- Home ›
- All Products›
- D-210-0172-LT
D-210-0172-LT
TE Connectivity / Raychem Brand
D-210-0172-LT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-210-0172-LT
Search Keywords: D2100172LT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-210-0172-LT
-
Alias/AKA:CA8389-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Terminal & Splice Style:Splice
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Fluid Resistance:Immersion
-
Product Type:Wire Splice
-
Overall Length:17.9 mm
-
Terminal & Splice Type:Splice
-
Wire/Cable Type:Multi-Conductor
-
Operating Temperature (Max):125 °C
-
Splice Type:Stub Splice
-
Barrel Inside Diameter:.11 in
-
Wire Size:350 – 1400 CMA
-
Sealable:No
-
Insulated:Yes
-
Wire Insulation Diameter (Max):.135 in, 3.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,250
$4.50
2,500
$2.38
3,750
$1.63
5,000 +
$1.60
Click for Quote
Log in
to unlock special pricing