- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D-200-0238-RT
D-200-0238-RT
TE Connectivity / Raychem Brand
Cable-to-Cable Splicing - Cable Splice Splice - 3 Conductor - Nickel - 2 Cables Spliced Per Side - RAYCHEM D-200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable-to-Cable Splicing - Cable Splice Splice - 3 Conductor - Nickel - 2 Cables Spliced Per Side - RAYCHEM D-200
Search Keywords: D2000238RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-200-0238-RT
-
Alias/AKA:EG3868-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Crimp Barrel Plating:Nickel
-
Cable Insulation Diameter (Max):.5 in
-
Shield Diameter (Max):12.2 mm
-
Operating Temperature (Max):200 °C
-
Sealed:Yes
-
Side 2 Number of Cables Spliced:2
-
Cable Temperature Rating:150 °C
-
Product Type:Cable Splice
-
Wire Size:12 – 16 AWG
-
Cable Jacket Material:ETFE
-
Operating Temperature Range:-65 – 200 °C
-
Side 1 Number of Cables Spliced:2
-
Wire Outside Diameter:4.32 mm
-
Number of Conductors:3
-
Cable Shield Plating Material:Nickel
-
Crimp Style:Butt
-
Kabelisolationsdurchmesser (max.):.5 in
-
Cable Outside Diameter:.5 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for out of Stock Qty:
13
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$382.14
5
$381.18
10
$380.23
13
$379.28
25
$208.18
38
$141.29
50 +
$138.46
Click for Quote
Log in
to unlock special pricing