- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D-200-0229-HAF
D-200-0229-HAF
TE Connectivity / Raychem Brand
Closed Barrel Splice Terminal 20AWG to 16AWG 80.52mm Tin Blue Bag
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Closed Barrel Splice Terminal 20AWG to 16AWG 80.52mm Tin Blue Bag
Search Keywords: D2000229HAF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-200-0229-HAF
-
Alias/AKA:CY6589-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
31 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
2
$124.04
5
$123.74
10
$123.42
25
$123.11
50
$65.18
75
$45.87
100 +
$44.95
Click for Quote
Log in
to unlock special pricing