Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

D-200-0228-RT-CS4049

The D-200-0228-RT-CS4049 is a high-performance, immersion-resistant in-line crimp splice designed for high-temperature applica ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The D-200-0228-RT-CS4049 is a high-performance, immersion-resistant in-line crimp splice designed for high-temperature applications.
Search Keywords: D2000228RTCS4049
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: D-200-0228-RT-CS4049
Alias/AKA: CU1636-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Crimp Barrel Plating: Nickel
Number of Conductors: 1
Cable Temperature Rating: 150 °C
Shield Diameter (Max): .177 in, 4.5 mm
Sealed: Yes
Product Type: Cable Splice
Cable Insulation Diameter (Max): .197 in, 5 mm
Operating Temperature Range: -65 – 200 °C
Wire Size: 26 – 20 AWG
Crimp Style: Butt
Side 1 Number of Cables Spliced: 2
Cable Jacket Material: ETFE , Polymide/PTFE
Side 2 Number of Cables Spliced: 2
Cable Shield Plating Material: Nickel
Wire Outside Diameter: .85 in, 2.16 mm
Cable Outside Diameter: .197 in, 5 mm
Operating Temperature (Max): 200 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D-200-0228-RT-CS4049 RoHS compliant?
Yes, D-200-0228-RT-CS4049 is RoHS compliant.
What is the lead time for D-200-0228-RT-CS4049?
The standard lead time for D-200-0228-RT-CS4049 is approximately 70 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 147
Can Ship immediately
On Order:
50   can ship 3/8/27
MOQ for out of Stock Qty:
20
70 Weeks can ship 3/6/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$61.66
5
$60.45
10
$59.41
20
$58.24
40
$57.67
60
$57.52
80 +
$56.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!