- Home ›
- All Products›
- D18520-000
D18520-000
TE Connectivity / Raychem Brand
Ferrule, Pass-Through and Plug HexaShieldF EMI Termination System
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Ferrule, Pass-Through and Plug HexaShieldF EMI Termination System
Search Keywords: D18520000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D18520-000
-
Alias/AKA:FLX40-030-01-CS8652
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Electroless Nickel
-
Connector System:Cable-to-Cable
-
Termination Device Type:Ferrule , HexaShield F
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
13
$215.34
25
$118.57
38
$82.34
50 +
$80.69
Click for Quote
Log in
to unlock special pricing