- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- D-183-0037
D-183-0037
TE Connectivity / Raychem Brand
Sleeve 24-30AWG Transparent Blue 16.5mm Tin/Silver
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Sleeve 24-30AWG Transparent Blue 16.5mm Tin/Silver
Search Keywords: D1830037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-183-0037
-
Alias/AKA:372141-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Sleeve3852
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:24-30 AWG
-
Color:Transparent Blue3840
-
Operating Temperature:125(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
39 Weeks
can ship
2/10/27