- Home ›
- All Products›
- D-181-2222-90/9CS1270
D-181-2222-90/9CS1270
TE Connectivity / Raychem Brand
D-181-2222-90/9CS1270
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-181-2222-90/9CS1270
Search Keywords: D1812222909CS1270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-181-2222-90/9CS1270
-
Alias/AKA:1795440004
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Size:22 – 22 AWG, .34 mm²
-
Wire Temperature (Max):125 °C
-
Pre-Installed Lead:Yes
-
Wire Size Range:22 AWG, .34 mm²
-
Operating Temperature (Max):150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
40 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
150
$15.84
300
$8.39
450
$5.90
600 +
$5.78
Click for Quote
Log in
to unlock special pricing