- Home ›
- All Products›
- D-181-1224-90/9CS554
D-181-1224-90/9CS554
TE Connectivity / Raychem Brand
D-181-1224-90/9CS554
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-181-1224-90/9CS554
Search Keywords: D1811224909CS554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-181-1224-90/9CS554
-
Alias/AKA:260297-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Temperature (Max):125 °C
-
Pre-Installed Lead:Yes
-
Wire Size Range:24 AWG, .25 mm²
-
Wire Size:24 – 24 AWG, .25 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
125
$12.09
250
$7.44
375
$5.89
500 +
$5.77
Click for Quote
Log in
to unlock special pricing