- Home ›
- All Products›
- D-181-1222-90/9CS554
D-181-1222-90/9CS554
TE Connectivity / Raychem Brand
D-181-1222-90/9CS554
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
D-181-1222-90/9CS554
Search Keywords: D1811222909CS554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-181-1222-90/9CS554
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pre-Installed Lead:Yes
-
Wire Temperature (Max):125 °C
-
Wire Size Range:22 AWG, .34 mm²
-
Wire Size:22 – 22 AWG, .34 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
125
$10.27
250
$6.32
375
$5.00
500 +
$4.90
Click for Quote
Log in
to unlock special pricing