- Home ›
- All Products›
- D-181-1222-90/9-CS4094
D-181-1222-90/9-CS4094
TE Connectivity / Raychem Brand
A D-181 series SolderSleeve coaxial cable terminator for terminating a 22 AWG coaxial cable to component terminals, contacts, ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
A D-181 series SolderSleeve coaxial cable terminator for terminating a 22 AWG coaxial cable to component terminals, contacts, or printed circuit boards.
Search Keywords: D1811222909CS4094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-181-1222-90/9-CS4094
-
Alias/AKA:EG5014-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:Yes
-
Wire Size:22 – 22 AWG, .34 mm²
-
Wire Size Range:22 AWG, .34 mm²
-
Wire Temperature (Max):125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
303
Ships today, if you order in
You may purchase all in-stock quantity of 303
Stock lot only:
303
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
39 Weeks
can ship
3/5/27