- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D17733-000
D17733-000
TE Connectivity / Raychem Brand
B-155-17-100-18-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B-155-17-100-18-9
Search Keywords: D17733000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D17733-000
-
Alias/AKA:B-155-17-100-18-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Temperature (Max):85 °C
-
Wire Size Range:18 AWG, .75 mm²
-
Wire Size:18 – 18 AWG, .75 mm²
-
Pre-Installed Lead:Yes
-
Recovered Inside Diameter (Max):.354 in, 9 mm
-
Operating Temperature (Max):125 °C
-
Expanded Inside Diameter (Min):.748 in, 18 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
554
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
213
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
5
$15.60
50
$12.59
100
$12.08
213
$11.96
425
$11.84
638
$11.72
850 +
$11.60
Click for Quote
Log in
to unlock special pricing