- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- D17660-000
D17660-000
TE Connectivity / Raychem Brand
Butt Splice - 1 to 1 Nickel Plated Crimp - Red - 26 AWG - 20 AWG - 0.6 mm² - Fluoropolymer.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Butt Splice - 1 to 1 Nickel Plated Crimp - Red - 26 AWG - 20 AWG - 0.6 mm² - Fluoropolymer.
Search Keywords: D17660000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D17660-000
-
Alias/AKA:D-200-82
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Mini Seal Splice
-
Color:Red
-
Body Material:Fluoropolymer
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,138
Ships today, if you order in
On Order:
1,000
can ship 9/11/26
Minimum Order Quantity:
5
25 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
5
$6.34
25
$5.07
50
$5.02
100
$4.35
300
$4.14
500
$3.73
1,000 +
$3.71
Click for Quote
Log in
to unlock special pricing