- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D-1744-05
D-1744-05
TE Connectivity / Raychem Brand
D-1744-05
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-1744-05
Search Keywords: D174405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-1744-05
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Wire Size:350 – 2000 CMA
-
Sealable:Yes
-
Terminal & Splice Type:Splice
-
Overall Length:1.187 in, 30.15 mm
-
Splice Type:In-Line Splice
-
Product Type:SolderSleeve Wire Splice
-
Insulated:Yes
-
Terminal & Splice Style:Splice
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
200
$7.25
400
$4.46
600
$3.53
800 +
$3.46
Click for Quote
Log in
to unlock special pricing