- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- D-1744-04CS378
D-1744-04CS378
TE Connectivity / Raychem Brand
Solder Sleeve Wire Splice 30mm Length
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Solder Sleeve Wire Splice 30mm Length
Search Keywords: D174404CS378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-1744-04CS378
-
Alias/AKA:225107N001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve
-
Color:Transparent Blue
-
Body Material:Cross-Linked Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
200
$11.73
400
$6.21
600
$4.37
800 +
$4.28
Click for Quote
Log in
to unlock special pricing