- Home ›
- All Products›
- D17409-000
D17409-000
TE Connectivity / Raychem Brand
HEX40-AC-00-21-A9-3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-AC-00-21-A9-3
Search Keywords: D17409000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D17409-000
-
Alias/AKA:HEX40-AC-00-21-A9-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Product Length:2.14 in, 54.5 mm
-
Primary Product Material:Aluminum Alloy
-
Primary Product Plating Material:Electroless Nickel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
7
$1,170.40
14
$617.71
21
$424.81
28 +
$416.31
Click for Quote
Log in
to unlock special pricing