- Home ›
- All Products›
- D17361-000
D17361-000
TE Connectivity / Raychem Brand
MP-699191-5-8A
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MP-699191-5-8A
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 19.10 mm
- Label Width = 69.90 mm
- Metalized Polyester Material
- MP Series
Search Keywords: D17361000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D17361-000
-
Alias/AKA:MP-699191-5-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Label Thickness:72 Micron
-
Label Style:Die-Cut
-
Packaging Method:Roll
-
Number of Labels Across:1
-
Label Type:Industrial Label
-
Packaging Quantity:5000
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Primary Product Material:Polyester
-
Product Width:2.75 in, 69.9 mm
-
Product Height:.75 in, 19.1 mm
-
Primary Product Color:Metalized Silver
-
Agency/Standard:UL
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5,000
$0.1103
10,000
$0.1068
15,000
$0.1025
20,000 +
$0.1015
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments