- Home ›
- All Products›
- D17308-000
D17308-000
TE Connectivity / Raychem Brand
WV-762381-2.5-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
WV-762381-2.5-9
Search Keywords: D17308000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D17308-000
-
Alias/AKA:WV-762381-2.5-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Packaging Method:Roll
-
Number of Labels Across:1
-
Packaging Quantity:2500
-
Label Style:Die-Cut
-
Label Type:Industrial Label
-
Label Thickness:75 Micron
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Primary Product Material:Vinyl Film
-
Product Height:1.5 in, 38.1 mm
-
Primary Product Color:White
-
Product Width:3 in, 76.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2,500
$0.9544
5,000
$0.5053
7,500
$0.3556
10,000 +
$0.3485
Click for Quote
Log in
to unlock special pricing