- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- D16791-000
TE Connectivity / Raychem Brand
D16791-000
Shrink Boot Adapters 180° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Shrink Boot Adapters 180° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: D16791000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D16791-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:19
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:14 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is D16791-000 RoHS compliant?
No, D16791-000 is not RoHS compliant.
What is the lead time for D16791-000?
The standard lead time for D16791-000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
12 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
6
$203.00
13
$115.32
19
$93.70
25 +
$91.82
Click for Quote
Log in
to unlock special pricing