- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- D15532-000
D15532-000
TE Connectivity / Raychem Brand
HX-SCE-1K-12.7-50-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HX-SCE-1K-12.7-50-4
Search Keywords: D15532000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D15532-000
-
Alias/AKA:HX-SCE-1K-12.7-50-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:10.79 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,339
Can Ship immediately
Minimum Order Quantity:
25
30 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$1.690
100
$1.617
250
$1.587
500
$1.560
1,000
$1.537
3,000
$1.522
5,000
$1.229
8,000 +
$0.985
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments