- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D-155-0350
D-155-0350
TE Connectivity / Raychem Brand
D-155-0350
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
D-155-0350
Search Keywords: D1550350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-155-0350
-
Alias/AKA:319707-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Government Qualified:No
-
Wire/Cable Type:Shielded Cable
-
Packaging Method:Bag/Box
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Heavy Duty:No
-
Product Type:SolderShield Splice
-
Splice Type:SolderShield
-
Sealable:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
You may purchase all in-stock quantity of 15
Stock lot only:
15
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
15 Weeks
can ship
8/26/26