- Home ›
- All Products›
- D-151-0006CS820
D-151-0006CS820
TE Connectivity / Raychem Brand
D-151-0006CS820
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-151-0006CS820
Search Keywords: D1510006CS820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-151-0006CS820
-
Alias/AKA:680441N003
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Government Qualified:No
-
Splice Type:SolderShield
-
Sealable:No
-
Packaging Method:Bag/Box
-
Wire/Cable Type:Shielded Cable
-
Product Type:SolderShield Splice
-
Heavy Duty:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
63
$43.31
125
$23.11
188
$16.22
250 +
$15.90
Click for Quote
Log in
to unlock special pricing