Image is representational - see mfr. specs

Splice Terminal 20-26AWG 105.92mm Nickel Box

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
Embalagem
Certificate of Compliance Guarantee
Descrição +
Splice Terminal 20-26AWG 105.92mm Nickel Box
Product Highlights:
  • Cable Type = Multi-conductor
  • Number of Conductors = Four-conductor cable, Three-conductor cable
  • Wire Range = 0.12-0.50² [26-20] mm [AWG]
  • Nickel Conductor Plating
Search Keywords: D1500235
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Raychem Brand
  • Número do item:
    D-150-0235
  • Alias/AKA:
    941271-000
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Manufacturer Stock:
80 Pode enviar
MOQ para qtd. fora de estoque:
15
25 Weeks Pode enviar 20/11/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
15
$92.04
30
$56.64
45
$44.84
60 +
$43.94
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!