- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- D-150-0234
D-150-0234
TE Connectivity / Raychem Brand
Splice Terminal 12AWG 105.92mm Nickel Box
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Splice Terminal 12AWG 105.92mm Nickel Box
Product Highlights:
- Cable Type = Multi-conductor
- Number of Conductors = Two-conductor cable
- Wire Range = 3.00² [12] mm [AWG]
- Nickel Conductor Plating
Search Keywords: D1500234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-150-0234
-
Alias/AKA:549745-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
30
$107.17
60
$56.74
90
$39.93
120 +
$39.13
Click for Quote
Log in
to unlock special pricing